246U Brass Plumb Bob 43g (1.1/2oz) Size 00

Monument Brand: Monument

Monument Brass Plumb Bob that has a solid brass body with steel point and a hole for attachment to a line.

Monument 246U Brass Plumb Bob.

Weight: 43g (1.1/2oz).

Size: 00.

Description Image Product Buy Pricing (Ex VAT) Type
Monument 246U Brass Plumb Bob 43g (1.1/2oz) Size 00
Monument 246U Brass Plumb Bob 43g (1.1/2oz) Size 00
Standard range
Order code: 96-7348
MPN: 246U

Despatched within 4 working days - 20 in stock
1+ £19.76
Price per unit Ex VAT
Plumbob
Monument 247X Brass Plumb Bob 71g (2.1/2oz) Size 0
Monument 247X Brass Plumb Bob 71g (2.1/2oz) Size 0
Standard range
Order code: 96-7349
MPN: 247X

Despatched within 4 working days - 20 in stock
1+ £21.84
Price per unit Ex VAT
Plumbob
Monument 249D Brass Plumb Bob 128g (4.1/2oz) Size 2
Monument 249D Brass Plumb Bob 128g (4.1/2oz) Size 2
Standard range
Order code: 96-7350
MPN: 249D

Despatched within 4 working days - 20 in stock
1+ £24.96
Price per unit Ex VAT
Plumbob
Monument 251K Brass Plumb Bob 230g (8oz) Size 4
Monument 251K Brass Plumb Bob 230g (8oz) Size 4
Standard range
Order code: 96-7351
MPN: 251K

Despatched within 4 working days - 20 in stock
1+ £38.48
Price per unit Ex VAT
Plumbob
Monument 254T Brass Plumb Bob 450g (16oz) Size 7
Monument 254T Brass Plumb Bob 450g (16oz) Size 7
Standard range
Order code: 96-7352
MPN: 254T

Despatched within 4 working days - 1 in stock
1+ £54.08
Price per unit Ex VAT
Plumbob

Trustpilot