2401 Auto Reel 20m

Hozelock Brand: Hozelock

The Hozelock Auto Reel has a 180° rotation which allows the Auto Reel to neatly park against the wall or follow you around the garden. The retraction speed controller ensures a safe and controlled retraction of the hose, only engaging when it is needed. This guarantees the hose will return back into the unit every time with no tangles or fuss.

It has a convenient storage space for fittings and guns, and a new feeder hose storage system neatly stores the hose when not in use. There is also a leak free parking point for the hose which prevents drips when being stored. Fitted with a child lock which prevents the hose from being pulled out or retracted when engaged.

Includes 20m of premium, anti-kink hose, ensuring water gets delivered to your garden with minimal fuss.

Designed and manufactured in the UK with a 5 year warranty.

1 x Hozelock 2401 Auto Reel 20m

Description Image Product Buy Pricing (Ex VAT) Type
Hozelock 2401 0000 2401 Auto Reel 20m
Hozelock 2401 0000 2401 Auto Reel 20m
Standard range
Order code: 96-1961
MPN: 2401 0000

Despatched within 2 working days - 5 in stock
1+ £107.99
Price per unit Ex VAT
Hose
Hozelock 2403 0000 2403 Auto Reel 30m
Hozelock 2403 0000 2403 Auto Reel 30m
Standard range
Order code: 96-1962
MPN: 2403 0000

Despatched within 2 working days - 4 in stock
1+ £144.12
Price per unit Ex VAT
Hose

Trustpilot