240 Water Pump Pliers 240mm - 32mm Capacity 18691

RIDGID Brand: RIDGID

The RIDGID Water Pump Pliers are made from extremely durable chrome-vanadium steel and a new jaw design that provides instant grip on pipe so there is no need to continually squeeze both handles.

RIDGID 240 Water Pump Plier

Length: 240mm (9.1/2in).
Capacity: 32mm (1.1/4in).
Weight: 0.3kg.

Description Image Product Buy Pricing (Ex VAT) Type
RIDGID 18691 240 Water Pump Pliers 240mm - 32mm Capacity 18691
RIDGID 18691 240 Water Pump Pliers 240mm - 32mm Capacity 18691
Standard range
Order code: 96-9288
MPN: 18691

Despatched within 4 working days - 2 in stock
1+ £21.51
Price per unit Ex VAT
Plier
RIDGID 18701 300 Water Pump Pliers 300mm - 40mm Capacity 18701
RIDGID 18701 300 Water Pump Pliers 300mm - 40mm Capacity 18701
Standard range
Order code: 96-9289
MPN: 18701

Despatched within 4 working days - 3 in stock
1+ £37.62
Price per unit Ex VAT
Plier

Trustpilot