Power Connections PC8338-WH-R-3A White Plug Converter 3A

Order Code:

23-5175

Brand: Power Connections MPN: PC8338-WH-R-3A EAN-13: 5060166034177

Discontinued


This PC8338 series converter plug from Power Connections converts a 2-pin CEE7 Europlug to the UK BS1363 13A plug system.

With its hinged lid, secured with a screw, external fuse access and no loose parts, it is ideal for manufacturers who want to produce just one version of their product and then convert certain models for the UK market and other BS1363 markets.


  • Fitted with a 3A fuse
  • Colour: white
  • Voltage: 250V
  • Current Rating 8A
  • Load: 2000W (max.)
  • Material: thermoplastic PP
  • Weight 45g
  • Power Connections type PC8338-WH-R-3A
Type Euro to UK mains adapter
Colour White
Used With Euro Plug and UK mains socket

You may also like


Trustpilot