Power Connections SCP3-BK-R-13A Black Grounded Schuko Converter 13A

Order Code:

23-5170

Brand: Power Connections MPN: SCP3-BK-R-13A EAN-13: 5060166033767
Qty Unit Price (Ex VAT)
1+ £2.85
10+ £2.53
100+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
121 in stock, despatched same dayAdditional quantity lead time 14 days

This plug converter from Power Connections can be used to give an appliance fitted with a European-style earthed Schuko plug a permanent UK plug connection. It can convert either a straight or a right-angled Schuko plug into a UK BS1363 13A plug.

The Schuko plug is inserted inside the cover which can then be snapped shut and secured with screws.


  • Colour: black
  • Fitted with a 13A BS1362 fuse
  • Load 3000W (max.)
  • Voltage: 240V, 50Hz
  • Plug current rating 13A (max.)
  • Material: thermoplastic PP, Cadmium-free
  • Weight: 60g (typical)
  • Supplied with 2 securing screws
  • BSI approved
  • PowerConnections type SCP3-BK-R-13A
Type Schuko to UK mains adapter
Colour Black
Load 3000W (max.)
Used With Schuko Plug to UK mains socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot