Europa IS323F 110V 2P+E 32A Yellow IP44 In Line Socket 2.5 - 6mm Cross Section

Order Code:

23-2987

Brand: Europa Components MPN: IS323F

Discontinued


This 110V industrial mains in-line socket from Europa Components is IP44 rated and has a 2.5 to 6mm cable cross-section capacity, giving it a current rating of 32A.

It is designed to be cable-mounted, where it mates with a suitable cable-mounted or panel-mounted plug.


  • Industrial mains in-line socket
  • 110V
  • 32A current rating
  • 2P+E connections
  • IP44 ingress protection
  • Connector colour: yellow
  • Europa Components type IS323F
Current Rating 32A
Gender Socket
IP Rating IP44
Mounting Cable
Number of Pins 2P+E
Orientation Straight
Termination Screw
Voltage Rating 110V

You may also like


Trustpilot