Europa IS165N 415V 3P+N+E 16A Red IP44 In Line Socket 1 - 2.5mm Cross Section

MPN
IS165N
Order Code
23-2986
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.89
10+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 3 days

This 415V industrial mains in-line socket from Europa Components is IP44 rated and has a 1 to 2.5mm cable cross-section capacity, giving it a current rating of 16A.

It is designed to be cable-mounted, where it mates with a suitable cable-mounted or panel-mounted plug.


  • Industrial mains in-line socket
  • 415V
  • 16A current rating
  • 3P+N+E connections
  • IP44 ingress protection
  • Connector colour: red
  • Europa Components type IS165N
Type 3P+N+E Free Socket 415V
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Contacts per Unit 5
IEC Standard 60309-1
Mounting method Inline
Mounting Type Cable Mount
Switch No
Voltage Rating 415V

Reviews

Be the first to submit a review

Trustpilot