2294 Mortice Bathroom Lock Chrome Finish 63mm 2.5in Box

UNION Brand: UNION

These Union 2294 2 lever mortice bathroom sashlocks are suitable for timber doors hinged on the left or right (up to a thickness of 54mm) and requiring turn and emergency release functions. They can be deadbolt locked or unlocked by separate turn (not supplied) from inside and also deadbolt unlocked by separate emergency release from outside (not supplied). The 11mm reversible latchbolt bolt is withdrawn by lever handle from either side and the two way action is suitable for lightweight knobs or sprung handles. Please note these locks are not suitable for unsprung lever handles.

Case Steel, black powder coat
Follower 8mm square, 5mm turn follower
Not suitable for bolt through fixing

A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sashlock has both a deadbolt and a latch which is operated from either side by a lever handles.

The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.

Forend Finish: Chrome Finish (Striking Plate Security box type, finished to match forend)

Case Size: 63mm x 102mm (2.5in)

Backset: 44.5mm This is the measurement from the edge of the door to the centre of the keyhole.

Centre: 57mm This is the measurement from the centre of the follower, which operates the handles, to the centre of the keyhole. In the UK this is commonly 57mm.

Pack: Boxed

Description Image Product Buy Pricing (Ex VAT) Type
UNION J2294-CH-2.50 2294 Mortice Bathroom Lock Chrome Finish 63mm 2.5in Box
UNION J2294-CH-2.50 2294 Mortice Bathroom Lock Chrome Finish 63mm 2.5in Box
Standard range
Order code: 97-5003
MPN: J2294-CH-2.50

Despatched within 4 working days - 50 in stock
1+ £16.64
Price per unit Ex VAT
Lock
UNION J2294-CH-3.00 2294 Mortice Bathroom Lock Chrome Finish 76mm 3in Box
UNION J2294-CH-3.00 2294 Mortice Bathroom Lock Chrome Finish 76mm 3in Box
Standard range
Order code: 97-5004
MPN: J2294-CH-3.00

Despatched within 4 working days - 20 in stock
1+ £16.64
Price per unit Ex VAT
Lock
UNION J2294-PL-3.00 2294 Mortice Bathroom Lock Polished Brass 76mm 3in Box
UNION J2294-PL-3.00 2294 Mortice Bathroom Lock Polished Brass 76mm 3in Box
Standard range
Order code: 97-5006
MPN: J2294-PL-3.00

Despatched within 4 working days - 20 in stock
1+ £18.72
Price per unit Ex VAT
Lock
UNION Y2294-CH-2.50 2294 Mortice Bathroom Lock Chrome Finish 63mm 2.5in Visi
UNION Y2294-CH-2.50 2294 Mortice Bathroom Lock Chrome Finish 63mm 2.5in Visi
Standard range
Order code: 97-5007
MPN: Y2294-CH-2.50

Despatched within 4 working days - 20 in stock
1+ £16.64
Price per unit Ex VAT
Lock
UNION Y2294-CH-3.00 2294 Mortice Bathroom Lock Chrome Finish 76mm 3in Visi
UNION Y2294-CH-3.00 2294 Mortice Bathroom Lock Chrome Finish 76mm 3in Visi
Standard range
Order code: 97-5008
MPN: Y2294-CH-3.00

Despatched within 4 working days - 50 in stock
1+ £16.64
Price per unit Ex VAT
Lock
UNION Y2294-PL-2.50 2294 Mortice Bathroom Lock Polished Brass 63mm 2.5in Visi
UNION Y2294-PL-2.50 2294 Mortice Bathroom Lock Polished Brass 63mm 2.5in Visi
Standard range
Order code: 97-5009
MPN: Y2294-PL-2.50

Despatched within 4 working days - 50 in stock
1+ £16.64
Price per unit Ex VAT
Lock
UNION J2294-PL-2.50 2294 Mortice Bathroom Lock Polished Brass 63mm 2.5in Box
UNION J2294-PL-2.50 2294 Mortice Bathroom Lock Polished Brass 63mm 2.5in Box
Standard range
Order code: 97-6648
MPN: J2294-PL-2.50

Despatched within 4 working days - 15 in stock
1+ £18.72
Price per unit Ex VAT
Lock
UNION Y2294-PL-3.00 2294 Mortice Bathroom Lock Polished Brass 76mm 3in Visi
UNION Y2294-PL-3.00 2294 Mortice Bathroom Lock Polished Brass 76mm 3in Visi
Standard range
Order code: 97-6649
MPN: Y2294-PL-3.00

Despatched within 4 working days - 20 in stock
1+ £18.72
Price per unit Ex VAT
Lock

Trustpilot