2277 3 Lever Mortice Sashlock Polished Brass 65mm 2.5in Box

UNION Brand: UNION

The Union 2277 3 Lever mortice sashlocks are ideal for timber doors hinged on the left or right and are suitable for doors up to 54mm thick. The deadbolt is locked or unlocked by the key from either side with the latch bolt withdrawn by lever handle from either side. The locks are also pierced to accept bolt through furniture.

These locks have a 12.5mm anti-saw brass deadbolt, with hardened steel rollers and the striking plate is finished to match the forend.

Rebate Kit 2969 (13mm, 19mm or 25mm)
Keying Groups May be supplied to pass, differ and keyed alike with 2077, 2157, 2277 and 2477
Supplied with 2 steel nickel plated keys
Keying 100 standard differs (numbers from M101M to M200M)

A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sashlock has both a deadbolt and a latch which is operated from either side by a lever handle.

The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.

Forend Finish: Polished Brass (Striking Plate Security box type, finished to match forend)

Case Size: 65mm x 108mm (2.5in)

Backset: 44.5mm This is the measurement from the edge of the door to the centre of the keyhole.

Centre: 57mm This is the measurement from the centre of the follower, which operates the handles, to the centre of the keyhole. In the UK this is commonly 57mm.

Pack: Boxed

Description Image Product Buy Pricing (Ex VAT) Type
UNION J2277-PL-2.50 2277 3 Lever Mortice Sashlock Polished Brass 65mm 2.5in Box
UNION J2277-PL-2.50 2277 3 Lever Mortice Sashlock Polished Brass 65mm 2.5in Box
Standard range
Order code: 97-4995
MPN: J2277-PL-2.50

Despatched within 4 working days - 20 in stock
1+ £29.12
Price per unit Ex VAT
Lock
UNION J2277-PL-3.00 2277 3 Lever Mortice Sashlock Polished Brass 77.5mm 3in Box
UNION J2277-PL-3.00 2277 3 Lever Mortice Sashlock Polished Brass 77.5mm 3in Box
Standard range
Order code: 97-4996
MPN: J2277-PL-3.00

Despatched within 4 working days - 5 in stock
1+ £29.12
Price per unit Ex VAT
Lock
UNION J2277-SC-2.50 2277 3 Lever Mortice Sashlock Satin Chrome 65mm 2.5in Box
UNION J2277-SC-2.50 2277 3 Lever Mortice Sashlock Satin Chrome 65mm 2.5in Box
Standard range
Order code: 97-4997
MPN: J2277-SC-2.50

Despatched within 4 working days - 20 in stock
1+ £28.08
Price per unit Ex VAT
Lock
UNION J2277-SC-3.00 2277 3 Lever Mortice Sashlock Satin Chrome 77.5mm 3in Box
UNION J2277-SC-3.00 2277 3 Lever Mortice Sashlock Satin Chrome 77.5mm 3in Box
Standard range
Order code: 97-4998
MPN: J2277-SC-3.00

Despatched within 4 working days - 50 in stock
1+ £27.04
Price per unit Ex VAT
Lock
UNION Y2277-PL-2.50 2277 3 Lever Mortice Sashlock Polished Brass 65mm 2.5in Visi
UNION Y2277-PL-2.50 2277 3 Lever Mortice Sashlock Polished Brass 65mm 2.5in Visi
Extended range
Order code: 97-4999
MPN: Y2277-PL-2.50

Available to back orderPlease contact us for lead time
1+ £27.04
Price per unit Ex VAT
Lock
UNION Y2277-SC-2.50 2277 3 Lever Mortice Sashlock Satin Chrome 65mm 2.5in Visi
UNION Y2277-SC-2.50 2277 3 Lever Mortice Sashlock Satin Chrome 65mm 2.5in Visi
Standard range
Order code: 97-5001
MPN: Y2277-SC-2.50

Despatched within 4 working days - 20 in stock
1+ £30.16
Price per unit Ex VAT
Lock
UNION Y2277-SC-3.00 2277 3 Lever Mortice Sashlock Satin Chrome 77.5mm 3in Visi
UNION Y2277-SC-3.00 2277 3 Lever Mortice Sashlock Satin Chrome 77.5mm 3in Visi
Standard range
Order code: 97-5002
MPN: Y2277-SC-3.00

Despatched within 4 working days - 20 in stock
1+ £29.12
Price per unit Ex VAT
Lock
UNION Y2277-PL-3.00 2277 3 Lever Mortice Sashlock Polished Brass 77.5mm 3in Visi
UNION Y2277-PL-3.00 2277 3 Lever Mortice Sashlock Polished Brass 77.5mm 3in Visi
Standard range
Order code: 97-6647
MPN: Y2277-PL-3.00

Despatched within 4 working days - 20 in stock
1+ £29.12
Price per unit Ex VAT
Lock

Trustpilot