Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fellowes 225I 100% Jam-Proof Strip-Cut

Order Code:  

45-1214

 
Brand: Fellowes  MPN: 4623101 
  • Country of Origin:
 Report an error

Discontinued

This strip-cut type shredder has a DIN 2 security level and is designed for continuous use by 5+ people within a shared office environment. The powerful motor can handle up to 20 sheets in one pass and shreds paper into 5.8mm strips that pass into a 60l capacity pull-out bin. Productivity is maintained by a 100% jam-proof mechanism that prevents jams before they start. The powerful motor can also easily shred it way through items such as paperclips, staples, credit cards and CDs.

The SilentShred function minimises disruption and an energy saving system reduces energy consumption by up to 70% also switching to standby mode after two minutes of inactivity. For safety, SafeSense halts the shredding function when the the paper entry is touched.
  • Usage 5+ people
  • Shreds 20 sheets per pass
  • Continuous duty motor
  • Particle size 5.8mm strip-cut
  • Wide paper entry - throat width 240mm
  • Shreds staples, paperclips, credit cards and CDs
  • Bin full light
  • Autostart and autostop
  • Basket type pull-out bin

Reviews


Be the first to submit a review