2242 2 Lever Mortice Rebated Sashlock Electro Brass 65.5mm 2.5in Visi

UNION Brand: UNION

The Union 2242 2 Lever rebated mortice sashlocks are ideal for timber doors hinged on the left or right and the keys are suitable for doors up to 54mm thick. The deadbolt is locked or unlocked by the key from either side with the latch bolt (which is easily reversible) withdrawn by lever handle from either side. These locks are suitable for 12.5mm full rebated wooden doors.

These locks have a 11mm aluminium deadbolt, a brass reversible latch bolt and the striking plate is finished to match the forend.

Supplied with 2 steel nickel plated keys
Keying 20 standard differs (numbers from M21H to M40H)

A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sash lock has both a deadbolt and a latch which is operated from either side by a lever handles.

The security level of mortice deadlocks or sash locks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.

Forend Finish: Brass (Striking Plate Security box type, finished to match forend)

Case Size: 65.5mm x 102mm (2.5in)

Backset: 44.5mm This is the measurement from the edge of the door to the centre of the keyhole.

Centre: 57mm This is the measurement from the centre of the follower, which operates the handles, to the centre of the keyhole. In the UK this is commonly 57mm.

Pack: Visi Pack

Description Image Product Buy Pricing (Ex VAT) Type
UNION 2242 2 Lever Mortice Rebated Sashlock Electro Brass 65.5mm 2.5in Visi
UNION 2242 2 Lever Mortice Rebated Sashlock Electro Brass 65.5mm 2.5in Visi
Standard range
Order code: 97-4941
MPN: Y2242-EB-2.50

Despatched within 4 working days - 5 in stock
1+ £45.76
Price per unit Ex VAT
Lock
UNION 2242 2 Lever Mortice Rebated Sashlock Silver Enamel 65.5mm 2.5in Visi
UNION 2242 2 Lever Mortice Rebated Sashlock Silver Enamel 65.5mm 2.5in Visi
Standard range
Order code: 97-4942
MPN: Y2242-SE-2.50

Despatched within 4 working days - 20 in stock
1+ £37.44
Price per unit Ex VAT
Lock
UNION 2242 2 Lever Mortice Rebated Sashlock Silver Enamel 78.5mm 3in Visi
UNION 2242 2 Lever Mortice Rebated Sashlock Silver Enamel 78.5mm 3in Visi
Standard range
Order code: 97-4943
MPN: Y2242-SE-3.00

Despatched within 4 working days - 5 in stock
1+ £40.56
Price per unit Ex VAT
Lock

Trustpilot