2201 5 Lever Mortice Sashlock Brass Finish 65mm 2.5in Box

UNION Brand: UNION

The Union 2201 5 lever sashlocks are ideal for timber doors hinged on the left or right and the keys are suitable for doors up to 54mm thick. The 12.5mm anti-saw deadbolt is locked or unlocked by the key from either side with the latch bolt withdrawn by a lever handle from either side. The latchbolt is easily reversible from outside of case.

The 2201 is supplied with covered escutcheon to match forend with the striking plate finished to match forend. The lock is also pierced to accept bolt through furniture.

Deadbolt Brass, with hardened steel rollers
Rebate Kit 2989 (13, 19 or 25mm sizes)
Keying 600 standard differs (keys are not numbered for security purposes)

A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sashlock has both a deadbolt and a latch which is operated from either side by a lever handles.

The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.

Forend Finish: Brass (Striking Plate Security box type, finished to match forend)

Case Size: 65mm x 108mm (2.5in)

Backset: 44.5mm This is the measurement from the edge of the door to the centre of the keyhole.

Centre: 57mm This is the measurement from the centre of the follower, which operates the handles, to the centre of the keyhole. In the UK this is commonly 57mm.

Pack: Boxed

Description Image Product Buy Pricing (Ex VAT) Type
UNION J2201-PL-2.50 2201 5 Lever Mortice Sashlock Brass Finish 65mm 2.5in Box
UNION J2201-PL-2.50 2201 5 Lever Mortice Sashlock Brass Finish 65mm 2.5in Box
Standard range
Order code: 97-4979
MPN: J2201-PL-2.50

Despatched within 4 working days - 15 in stock
1+ £39.52
Price per unit Ex VAT
Lock
UNION J2201-PL-3.00 2201 5 Lever Mortice Sashlock Brass Finish 77.5mm 3in Box
UNION J2201-PL-3.00 2201 5 Lever Mortice Sashlock Brass Finish 77.5mm 3in Box
Standard range
Order code: 97-4980
MPN: J2201-PL-3.00

Despatched within 4 working days - 5 in stock
1+ £41.60
Price per unit Ex VAT
Lock
UNION J2201-SC-2.50 2201 5 Lever Mortice Sashlock Satin Chrome 65mm 2.5in Box
UNION J2201-SC-2.50 2201 5 Lever Mortice Sashlock Satin Chrome 65mm 2.5in Box
Standard range
Order code: 97-4981
MPN: J2201-SC-2.50

Despatched within 4 working days - 5 in stock
1+ £39.52
Price per unit Ex VAT
Lock
UNION J2201-SC-3.00 2201 5 Lever Mortice Sashlock Satin Chrome 77.5mm 3in Box
UNION J2201-SC-3.00 2201 5 Lever Mortice Sashlock Satin Chrome 77.5mm 3in Box
Standard range
Order code: 97-4982
MPN: J2201-SC-3.00

Despatched within 4 working days - 5 in stock
1+ £41.60
Price per unit Ex VAT
Lock
UNION Y2201-PL-2.50 2201 5 Lever Mortice Sashlock Brass Finish 65mm 2.5in Visi
UNION Y2201-PL-2.50 2201 5 Lever Mortice Sashlock Brass Finish 65mm 2.5in Visi
Standard range
Order code: 97-4983
MPN: Y2201-PL-2.50

Despatched within 4 working days - 20 in stock
1+ £37.44
Price per unit Ex VAT
Lock
UNION Y2201-PL-3.00 2201 5 Lever Mortice Sashlock Brass Finish 77.5mm 3 in Visi
UNION Y2201-PL-3.00 2201 5 Lever Mortice Sashlock Brass Finish 77.5mm 3 in Visi
Standard range
Order code: 97-4984
MPN: Y2201-PL-3.00

Despatched within 4 working days - 15 in stock
1+ £42.64
Price per unit Ex VAT
Lock
UNION Y2201-SC-2.50 2201 5 Lever Mortice Sashlock Satin Chrome 65mm 2.5in Visi
UNION Y2201-SC-2.50 2201 5 Lever Mortice Sashlock Satin Chrome 65mm 2.5in Visi
Standard range
Order code: 97-4985
MPN: Y2201-SC-2.50

Despatched within 4 working days - 15 in stock
1+ £39.52
Price per unit Ex VAT
Lock
UNION Y2201-SC-3.00 2201 5 Lever Mortice Sashlock Satin Chrome 77.5mm 3in Visi
UNION Y2201-SC-3.00 2201 5 Lever Mortice Sashlock Satin Chrome 77.5mm 3in Visi
Standard range
Order code: 97-4986
MPN: Y2201-SC-3.00

Despatched within 4 working days - 5 in stock
1+ £42.64
Price per unit Ex VAT
Lock

Trustpilot