Service notice: due to a global Microsoft outage, our email services are currently down. Our website and phone lines are unaffected, so you can still order online or by calling our customer service team. We apologise for any inconvenience.

212A Digital LCD Multimeter

MPN
212A
Brand
Rapid
Order Code
86-3175

No longer stocked


The Rapid 212A Digital Multimeter has a 15mm high 3½ digit LCD display and like its highly successful predecessor, the Rapid 212, it provides high accuracy and represents excellent value for the money.
  • Basic DC voltage accuracy 0.5%
  • Total of nineteen ranges covering AC and DC voltage, DC current and resistance
  • Also features 2 test positions for diode and transistor hFE measurements
  • Overload is shown by blanking all digits except 1
  • Low battery indicator
  • Battery life is typically 200 hours (battery type PP3)
  • Fuse protected on all ranges
  • Housed in a robust black ABS case
  • Supplied complete with green rubberised holster with stand, test leads, battery and instruction manual
  • Overall size 138 x 69 x 21mm
  • Weight Approx. 170g

Buzzer function not included.
Weight Approx. 170g

Questions

*Question functionality currently disabled
Question by: Product code: 86-3175

Q. Does this meter switch off automatically if not used for a period of time?

A. Hi Mike. Thank you for your question. This does not appear to have an auto shut off facility.


Trustpilot