Easter Opening Hours and Delivery Dates here

WAGO 231-604 MCIS MIDI 4 Pole 12A 5mm Screw Mount Header Grey

Order Code:

21-5786

Brand: WAGO MPN: 231-604 EAN-13: 4044918256896
Qty Unit Price (Ex VAT)
100+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 10/04/2026

Screw mount header from WAGO with 4 poles, part of the MCS MIDI range of connectors.
  • Easy cable pre-assembly and on-unit wiring via CLAMP® actuation
  • Suitable for "wire-to-wire" and "board-to-wire" connections
  • Rated current 12A
  • Pitch 5mm
  • Colour: grey
  • Height 14.3mm
  • Depth 27.5mm
  • Width 23.2mm
  • Manufacturer's part 231-604
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 4
No. of Rows 2
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) 28 AWG
Wire Gauge (mm²) 0.08 mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth inch 1.083 inches
Depth mm 27.5mm
Flammability class according to UL94 V0
Height inch 0.563 inches
Height mm 14.3mm
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 4
Type of operation Operating tool
Unit Weight KGM
Weight 6.314 g
Width inch 0.913 inches
Width mm 23.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot