20V 1.3J 7mm Epcos StandarD series Metal Oxide Leaded Varistor

Order Code:

51-4625

Brand: Epcos MPN: B72207S0200K101 EAN-13: 2050001436313
Qty Unit Price (Ex VAT)
50+ £0.108
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
611 in stock, despatched in 4 working days

A Ø7mm disk varistor with metal oxide construction. The varistor is radial leaded and has a maximum AC operating voltage of 20V and VCLAMP of 33V.
  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot