Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Everbuild EMIX5 204 Evermix 3 In 1 - 5 Litre

Order Code:  

84-5788

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: EMIX5  Copy to clipboard EAN-13: 5023947600008
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.55

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 03/05/2024

Evermix 3 in 1 triple action admixture waterproofs, plasticises and retards to assist workability, reduce water penetration and allow larger areas to be covered in one application. Evermix 3 in 1 is particularly formulated for use in renders, dry dash and pebble-dashing, however it can also be used in any cement mixture where waterproofing and increased workability are required in conjunction with retarded setting. Tested to BS4887 1973.


Type 3-in-1 admixture
Volume 5L

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review