2005 Torque Wrench 1/2in Drive 40-210Nm

The BlueSpot Tools Torque Wrench is manufactured from chrome vanadium for increased durability. Designed to be utilised where fixings are required to be tightened to a predetermined torque load. Comes complete with a useful storage case.

Warning: All torque wrenches must be stored on the lowest torque setting to avoid a set in the spring. Failure to do so can result in a loss of accuracy over time.

This BlueSpot Tools Torque Wrench has the following specification:

Drive: 1/2in
Torque Range: 40-210Nm

Description Image Product Buy Pricing (Ex VAT) Type
BlueSpot Tools 2005 Torque Wrench 1/2in Drive 40-210Nm
BlueSpot Tools 2005 Torque Wrench 1/2in Drive 40-210Nm
Standard range
Order code: 95-2826
MPN: 2005

Despatched within 4 working days - 20 in stock
1+ £41.60
Price per unit Ex VAT
Wrench
BlueSpot Tools 2007 Torque Wrench 3/8in Drive 19-110Nm
BlueSpot Tools 2007 Torque Wrench 3/8in Drive 19-110Nm
Standard range
Order code: 95-2827
MPN: 2007

Despatched within 4 working days - 15 in stock
1+ £35.02
Price per unit Ex VAT
Wrench

Trustpilot