Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect 20 Way Turned Pin SIL Socket

Order Code:  

22-1750

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 22-1750 Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

 Report an error
Qty Unit Price (Ex VAT)
5+ £0.686
25+ £0.411
100+ £0.344
500+ £0.312

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time changeableContact us for expedited delivery
4,715 in Stock, despatched same dayAdditional 1,000 due on 18/10/2024

Single in line socket. 2.54mm pitch, with 20 pins.


  • Closed pin design
  • Pitch: 2.54mm
  • Contacts: Copper alloy
  • Moulded in PBT with glass-filled flame retardant polyester
  • Approved to UL 94 V-0
Contact Material Copper alloy
Contact Style Turned
Flame Resistance UL94V-0
Grid Pitch 2.54mm
Housing Material Glass filled polyester
Leg Style Through hole
Number of Ways 20

To use this facility please Sign In.

Sign In

Reviews


Good DIL or component socket

Reviewed by: Matthew Astley - 29 November 2018
This makes nice cheap but effective component holders for a breadboard-on-stripboard effect. It won't take the (0.6mm square?) 22-0545, but it will grip thin component legs or solid core wire securely.