2-Way Unfused Adaptor

SMJ Brand: SMJ

Plug in adaptors. Traditional style in white plastic.

This handy 2-Way Adaptor converts one socket to two and is ideal for use in small spaces. The adaptor is unfused.

Description Image Product Buy Pricing (Ex VAT) Type Contacts per Unit Fuse Holder IEC Standard Voltage Rating Mounting method Mounting Type Termination Colour Current Rating Mains Plug Type
SMJ TW2UAD 2-Way Unfused Adaptor
SMJ TW2UAD 2-Way Unfused Adaptor
Extended range
Order code: 97-1637
MPN: TW2UAD

Available to back orderPlease contact us for lead time
1+ £1.25
Price per unit Ex VAT
Adaptor 230V AC White 13A Travel adapter
SMJ TW3FAD 3-Way Fused Adaptor
SMJ TW3FAD 3-Way Fused Adaptor
Extended range
Order code: 97-1638
MPN: TW3FAD

Available to back orderPlease contact us for lead time
1+ £2.06
Price per unit Ex VAT
Three way mains adapter 12 Yes BS1363/A 240V Plug In Plug In Plug In White 13A Travel adapter

Trustpilot