This bug viewer allows two people to view specimens simultaneously from
different angles, top and bottom. Small objects such as insects and leaves can
be placed in the tray and viewed from both angles. The viewer consists of a
slide tray, a vertical microscope which allows pupils to observe from above and
a horizontal viewer which allows observations from below. The vertical
section can also be used as a separate magnifying glass.
- Allows two people to view specimens simultaneously from above and
below
- Small objects such as insects and leaves can be placed in the tray and
viewed from both angles
- Consists of a slide tray, a vertical microscope which allows pupils to
observe from above and a horizontal viewer which allows observations from
below
- The vertical section can also be used as a separate magnifying glass
- Easy grip handles
- Suitable for ages 5 years and above
- Size: 190 x 130mm
Size |
190 x 130mm |
Type |
Bug viewer |
To use this facility please Sign In. Alternatively use our Quotation page.
Sign In