1g 500w/400va 2w Superswitch Dimmer

1g 500w/400va 2w Superswitch Dimmer

Brand
Superswitch
Order Code
23-5633

Discontinued


Dimmer Switch, 2 Ways, 1 Gang, 500W Power Rating, White Colour, Ideal for Replacing Conventional Plate Switches, Requires a 25mm Patress Box, Low Profile Front Plate, Consistent Styling Across the Range, Supplied with Fixing Screws and Screw Caps, Suitable for Domestic and Commercial Use, BS EN 6609 and CE Approved
Type Dimmer Switch
Number of Gangs 1
Number of Ways 2
Colour White
Power Rating 500W

Accessories


Trustpilot