Easter Opening Hours and Delivery Dates here

StarTech USB2HABM3LA 0.9m Mini USB 2.0 Cable - A To Left Angle Mini B

Order Code:

19-9924

Brand: StarTech.com MPN: USB2HABM3LA EAN-13: 0065030842853

Discontinued


The StarTech.com USB2HABM3LA 1m USB to Left Angle Mini USB Cable provides a high quality connection between your Mini USB 2.0 mobile devices and your PC or Mac computer. Use it for everyday tasks such as charging, data synchronization or file transfers with smartphones, GPS, digital cameras, portable hard drives, etc. The right-angled Mini USB connector allows you to access your Mini USB devices, while keeping the cable out of the way, and stress away from the port.

Backed by StarTech.com's lifetime warranty.


  • Supports high-speed data transfer rates of up to 480 Mbps
  • Aluminium-Mylar Foil with braided shielding
  • Moulded connectors with strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 900mm
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB Mini-B (5 pin) male
  • Interface type & rate: USB 2.0 - 480 Mbit/s
  • Manufacturer's part no.: USB2HABM3LA
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 mini B male
Colour Black
Type USB to mini B cable
Length 0.9m

Trustpilot