Easter Opening Hours and Delivery Dates here

StarTech USB2HABM6LA 1.8m Mini USB 2.0 Cable - A To Left Angle Mini B

Order Code:

19-8973

Brand: StarTech.com MPN: USB2HABM6LA EAN-13: 0065030842877

Discontinued


The StarTech.com USB2HABM6LA 2m USB A to Left Angle Mini USB B Cable provides a high quality connection between your Mini USB 2.0 mobile devices and your PC or Mac computer. Use for everyday tasks such as charging, data synchronization or file transfers with smartphones, GPS, digital cameras, portable hard drives, etc. The left-angle Mini USB connector allows you to access your Mini USB devices, while keeping the cable out of the way, and stress away from the port.

We also supply the USB2HABM6RA 2m Right Angle Mini USB Cable (19-8975) which turns in the opposite direction from this one.

Backed by StarTech.com's lifetime warranty.


  • Supports high-speed USB 2.0 data transfer rates of up to 480 Mbps
  • Aluminium-Mylar Foil with braided shielding
  • Moulded connectors with strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1.8m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB Mini-B (5 pin) male
  • Manufacturer's part no.: USB2HABM6LA
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 mini B male
Colour Black
Type USB 2 cable
Length 1.8m

Trustpilot