StarTech USB2HABM6IN 150mm 150mm Mini USB 2.0 Cable - A To Mini B

MPN
USB2HABM6IN
Brand
StarTech.com
EAN-13
0065030840644
Order Code
19-8971
Country of Origin
China
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £3.57 £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockFurther 55 despatched in 3 working days

The StarTech.com USB2HABM6IN 150mm Mini USB 2.0 A to Mini B Cable provides a high-quality replacement for the cable that came with your Mini USB mobile device. The cable is perfect for connecting devices such as your smartphone, GPS, digital camera, or portable hard drive, to your PC or Mac computer for everyday tasks such as charging, data synchronization or file transfers.

Keep as a spare cable, perfect for use on the road with a laptop.

Backed by StarTech.com lifetime warranty.


  • Download more pictures and MP3 files with fast data transfer rates of up to 480 Mbits/sec
  • Suitable for a variety of digital cameras, camcorders and portable devices
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 150mm
  • Colour: Grey
  • Connector A: USB A (4-pin) male
  • Connector B: USB Mini-B (5 pin) male
  • Interface type & rate: USB 2.0 - 480 Mbit/s
  • Manufacturer's part no.: USB2HABM6IN
Cable Length 0.15m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 mini B male
Colour Grey
Type USB 2 cable
AWG wire size 30
Cable jacket material Polyvinyl chloride (PVC)
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector gender Male/Male
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package depth 125mm
Package height 8mm
Package weight 14g
Package width 90mm
Product colour Grey
Quantity per pack 1 pc(s)
Reversible connectors No
USB version USB 2.0
Weight 17g

Reviews

Be the first to submit a review

Trustpilot