Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

EA Elektro-Automatik 18175194 EA-UPS 724-11B UPS 27VDC 11A

EA Elektro-Automatik 18175194 EA-UPS 724-11B UPS 27VDC 11A

Order Code:  

54-7514

 
Brand: EA Elektro-Automatik  MPN: 18175194  EAN-13: 4016138583618
 Report an error

Discontinued

This uninterrupted power supply UPS 27V DC 11A from EA Elektro-Automatik has been designed for DC-distributors, and continues to work in case of a power failure, such as in alarm units, telephone systems, automatic door openers, production and process control systems.

Alternatively, an external lead-acid battery or one or more EA-BU units (maintenance-free, gas-tight lead-gel batteries) can be connected. Power failure and low voltage of the battery are reported via LEDs and potential-free contacts. In case the emergency operation continues for a long period that there is a risk of deep-discharge, the device is automatically switched off.

Another highlight is the Phoenix plug-in system, which allows maintenance and the exchange of units to be performed very quickly. The changing and maintenance of the accumulator batteries can be done during the mains operation (trickle charging).


  • Can be remote controlled (On/Off)
  • Reporting outputs
  • Plugged screw terminal
  • Natural convection cooling, LED status indication
  • Overvoltage and overtemperature protection
  • Seperate battery units, dry contacts
  • DIN rail mount
  • Clocked with PFC
  • Protected against overload and excess temperature
  • Safety according to EN60950/EN50091-1-2
  • Input voltage range: 90-264V AC
  • Output current: 21A
  • Output voltage: 27V DC
  • 240 x 133 x 85mm (W x H x D)
  • Weight: 1.6 kg
  • Manufacturer's part EA-UPS 724-11B

For the operation a battery module of the series EA-BU 700 is required.

Reviews


Be the first to submit a review