Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Renata Lithium Cell CR2450N

Order Code:  

18-5084

  Copy to clipboard
Brand: Renata  Copy to clipboard MPN: RENATA CR2450N Copy to clipboard EAN-13: 7611579131625
 Report an error
Qty Unit Price (Ex VAT)
5+ £3.18
10+ £2.37

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,331 at factory, lead time 9 days
203 in Stock, despatched same dayAdditional quantity lead time 9 days

The CR2450N is a popular, high quality, long life 3V lithium coin cell battery from Renata, made in Switzerland. It has a 24.5mm diameter and is 5mm thick.


  • Chemical system Li/MnO2
  • Nominal voltage 3V
  • Rated capacity 540mAh
  • Standard discharge Current 0.8mA
  • Max. continuous discharge current 3mA
  • Average weight 5.9g
  • Operating temperature -40°C to +85°C
  • Self discharge at 23°C <1% / year
Battery Size CR2450N
Type Coin cell
Nominal Voltage 3V
Capacity 540mAh
Chemistry Lithium manganese dioxide
Height 5mm
Length N/A
Output Current 0.8mA
Width 24.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review