Christmas Opening Hours and Delivery Dates here

Renata Lithium Coin Cell Batteries

Renata Brand: Renata

A wide range of popular, high quality, long life 3V lithium coin cell batteries from Renata, made in Switzerland.

Their type number generally denotes their physical size, for example, CR2032 has a diameter of 20mm and is 3.2mm thick.

  • Nominal voltage 3V
  • Chemical system Li/MnO2
  • Typical uses include:
  • Watches & clocks
  • Pocket organisers
  • Calculators
  • Remote control key-fobs
  • Wireless security sensors
  • Hand-held games
Description Image Product Buy Pricing (Ex VAT) Type Capacity Dimensions (H x W x D) Weight (Per Battery) Chemistry Pack Size Voltage
Renata Lithium Cell CR1632
Renata Lithium Cell CR1632
Standard range
Order code: 18-5077
MPN: RENATA CR1632

20 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.750
Price per unit Ex VAT
CR1632 125mAh 3.2 x 16.0 x 16.0mm 1.80g Lithium Manganese Dioxide 1 3V
Renata Lithium Cell CR2450N
Renata Lithium Cell CR2450N
Standard range
Order code: 18-5084
MPN: RENATA CR2450N

111 in stock, despatched same dayContact us for additional stock
1+ £1.92
Price per unit Ex VAT
CR2450N 540mAh 5.0 x 24.5 x 24.5mm 5.90g Lithium Manganese Dioxide 1 3V
Renata typeDiameter (mm)Height (mm)Capacity (mAh)Order code
CR102510.02.53018-5071
CR122012.52.04018-5073
CR122512.52.54818-5074
CR162016.02.06818-5076
CR163216.03.213718-5077
CR202520.02.516518-5079
CR203220.03.222518-5080
CR245024.55.054018-5084
CR247724.57.795018-5029


Trustpilot