Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Renata Lithium Cell CR1632

Order Code:  

18-5077

  Copy to clipboard
Brand: Renata  Copy to clipboard MPN: RENATA CR1632 Copy to clipboard EAN-13: 0785618119626
 Report an error
Qty Unit Price (Ex VAT)
5+ £2.90
10+ £2.47
25+ £2.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
30 in Stock, despatched same dayAdditional quantity lead time 14 days

The CR1632 is a popular, high quality, long life 3V lithium coin cell battery from Renata, made in Switzerland. It has a 16mm diameter and is 3.2mm thick.


  • Chemical system Li/MnO2
  • Nominal voltage 3V
  • Rated capacity 137mAh
  • Standard discharge Current 0.2mA
  • Max. continuous discharge current 1.5mA
  • Average weight 1.8g
  • Operating temperature -40°C to +85°C
  • Self discharge at 23°C <1% / year
Battery Size CR1632
Type Coin cell
Nominal Voltage 3V
Capacity 125mAh
Chemistry Lithium manganese dioxide
Height 3.2mm
Length N/A
Output Current 0.2mA
Width 16mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review