Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Manhattan 178198 Contour Mouse

Order Code:  

58-2852

 
Brand: Manhattan  MPN: 178198 
  • Country of Origin:
 Report an error

Discontinued

This contour mouse from Manhattan has been designed with three adjustable resolutions with wireless performance, while combining modern design with high precision, even with fast mouse movements. A button on the top switches for different applications instantly between resolutions 1000, 1500 and 2000 dpi, whether regular business applications, computer games or complex graphics processing.

A non-slip surface provides a comfortable grip and six keys for quick access to critical applications. The extremely small but powerful micro USB receiver with 2.4GHz technology has a range up to 10m for convenient, cable-free operation and can be integrated into a compartment in the mouse.

An automatic power saving mode, and an on/off switch provide economical and reliable operation, while Plug and Play compatibility with Windows XP/Vista/7/8 and Mac OS 10.0 or higher guarantee fast and easy installation.


  • 2.4GHz wireless technology with a range up to 10m
  • Automatic power saving mode saves battery power
  • Low-friction base smoothly glides over work surfaces
  • Colour: Blue
  • Interfaces (PC/multimedia): USB
  • Power supply: 1x AA battery (included)
  • Sensor resolution: 2000 dpi
  • Sensor type: Optical
  • Transfer type: Radio
  • Right Track™ technology for precise control even on stone, dark glass or ceramic
  • Switchable resolution (1000, 1500 and 2000 dpi)
  • Manufacturer's part 178198
Colour Blue
Connection USB
Illuminated No
Max Range 10m
No. of Buttons 6
Polling Rate N/A
Resolution 2000dpi
Sensor Type Optical
Transfer Type Wireless

Reviews


Be the first to submit a review