Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid 16GB USB Memory Stick (Uncased)

Order Code:  

19-9996

 
Brand: Rapid  MPN: 19-9996  UPC-12: 779584553652
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.04

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,134 in Stock, despatched same dayAdditional quantity lead time 5 months

Fully-functional uncased memory sticks, ideal for allowing students to design and make their own case.

The finished product is a practical item that students can keep for transporting homework and other data. The rear section of the PCB from the front of the rectangular hole does not have any components on it so can be used for fixing part of the case. Case designs should not protrude any further than the front of the circuit board so that the USB connector is not obscured. The maximum thickness of the PCB and components is 5mm.

The memory stick is an ideal basis for a 3D Printing Project to design and make a suitable case. The cases are relatively small, use only a small amount of filament and are reasonably quick to print. Some 3D printers allow several cases to be printed at once.


  • 16GB memory capacity
  • USB connection
  • On-board LED indicator
  • Overall dimensions 14 x 5 x 60mm
  • Ideal 3D printer project
Power USB
Range N/A
Soldering No
Type USB memory stick

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review