1604 Lockfast Blue Polypropylene Rod 3/4in x 3ft

Bailey Brand: Bailey

Baileys Lockfast rods can be rotated in either direction and will remain secure in the most demanding conditions.

The rods are manufactured from high grade polypropylene, complete with solid brass joints.

These Rods are generally acknowledged as the best quality cleaning rods available which are specified on a world wide basis and are the preferred choice of professionals. Blue Rods® have earned an international reputation for their reliability, strength, rigidity and the right amount of flexibility.

Size 3/4 in x 3ft.

Description Image Product Buy Pricing (Ex VAT) Type
Bailey 1604 Lockfast Blue Polypropylene Rod 3/4in x 3ft
Bailey 1604 Lockfast Blue Polypropylene Rod 3/4in x 3ft
Standard range
Order code: 95-2329
MPN: 1604

Despatched within 2 working days - 5 in stock
1+ £8.90
Price per unit Ex VAT
Rod
Bailey 1606 Lockfast Blue Polypropylene Rod 1in x 3ft
Bailey 1606 Lockfast Blue Polypropylene Rod 1in x 3ft
Standard range
Order code: 95-2331
MPN: 1606

Despatched within 4 working days - 20 in stock
1+ £20.73
Price per unit Ex VAT
Rod
Bailey 1607 Lockfast Blue Polypropylene Rod 1.1/8in x 3ft
Bailey 1607 Lockfast Blue Polypropylene Rod 1.1/8in x 3ft
Extended range
Order code: 95-2332
MPN: 1607

Available to back orderPlease contact us for lead time
1+ £32.00
Price per unit Ex VAT
Rod

Trustpilot