15w Blacklight Transparent Holder

15w Blacklight Transparent Holder

MPN
VDL15UVB
Brand
HQ Power
Order Code
35-6076

Discontinued


Backlight and Holder, 230Vac Voltage Rating, 15W Power Rating, Black Colour, 1.2kg Weight, ON/OFF Switch, UV-sensitive Plastic ABS Housing, Supplied in Blister Card of 10
  • Fixed mains lead with in-line On/Off switch
  • Keyholes for wall mounting
  • Available in transparent blue
  • Power supply 230V AC with On/Off switch
  • Dimensions 500(L) x 110(W) x 60(D)mm
  • Weight 1.2kg
  • Supplied complete with starter and 45cm 15W UV tube (order code 35-6075)
Type Backlight and Holder
Colour Black
Height 60mm
Length 500mm
Power Rating 15W
Voltage Rating 230V AC
Weight 1.2kg
Width 110mm

Trustpilot