Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Liqui Moly 1542 Car Wash & Wax 1l

Order Code:  

55-1761

  Copy to clipboard
Brand: Liqui Moly  Copy to clipboard MPN: 1542  Copy to clipboard EAN-13: 4100420015427
  • Country of Origin:
 Report an error

Discontinued

This car wash and wax from Liqui Moly has been formulated with specific waxes and surfactants to easily remove dirt, while protecting paintwork from aggressive weather and environment effects.


  • Size: 1 litre
  • Colour: White/milky
  • Form: Liquid
  • Cleans and protects in one go
  • No lime deposits
  • Suitable for polycarbonate-based plastics
  • Manufacturer's part 1542
Type Wash, wax
Volume 1000ml

Reviews


Be the first to submit a review