Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 150958 Hi-Speed USB Active Extension Cable 20m

Order Code:  

58-3419

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 150958  Copy to clipboard EAN-13: 0766623150958
  • Country of Origin: China
 Report an error

Discontinued

This hi-speed extension cable from Manhattan has been designed so that there are no more distance limitations when operating USB devices. Simply use the cable to connect a computer USB port with a USB device almost anywhere in the room. Up to three daisy-chainable cable extensions provides a connection of up to 40m.


  • Daisy-chain two extensions for total distance of 40m
  • Supports data transfer rates up to 480 Mbps
  • Ports: Standard-A male; Standard-A female
  • Cable length: 20m
  • Colour: black
  • Straight type
  • Manufacturer's part 150958

Hi-speed USB 2.0 active repeater extension cable.
System requirements: Supports all operating systems.
Type USB active extension cable
Length 20m
Colour Black
Connector A USB 2.0 A male
Connector B USB 2.0 A female

Reviews


Be the first to submit a review