Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Manhattan 150705 SuperSpeed USB to SATA Adaptor

Order Code:  

58-3420

 
Brand: Manhattan  MPN: 150705 
  • Country of Origin:
 Report an error

Discontinued

This USB to SATA adaptor from Manhattan connects SATA hard disks and ATA/ATAPI devices through a SuperSpeed USB 3.0 port. Allows data transfer from PC to notebook, backup of large files on external hard disks - all this can be accomplished so much faster and easier. Compatibility with all types of 6.35 to 8.89cm (2.5 to 3.5in) disk, this adaptor is the ideal tool for professional and home use.


  • Data transfer speed of up to 5 GBit/s
  • Suitable for external SATA hard disks up to 8.89cm (3.5in)
  • Supports 48-bit LBA (logical block addressing) for hard disks with up to 2TB
  • A port: 1x USB 3.0 connector
  • B port: 1x SATA combo jack 7 + 15pin
  • Cable length: 1m
  • Colour: black
  • Angled type
  • Manufacturer's part 150705

Delivery includes: SuperSpeed USB 3.0 to SATA adapter, power supply and quick start guide.
System requirements: Windows XP, Windows Vista, Windows 7 and Mac OS.

Reviews


Be the first to submit a review