Phoenix Contact 1506752 Pre-assembled Plug Connectors M8

MPN
1506752
EAN-13
4017918892678
Order Code
51-3900

Discontinued


The Phoenix Contact SACC-M8MS-3PCON Pre-Assembled Plug Connector is ideal for industrial applications with sensor/actuator connections, and has been manufactured to a high standard using a Piercecon® fast connection.
  • Male
  • Straight
  • 3 poles
  • Metal knurl
  • Cable diameter max. 5mm
Ambient temperature -25 - 85°C
Coating housing Other
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.38mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.38mm²
Connectable conductor cross section multi-wired 0.14 - 0.38mm²
Connectable conductor cross section solid-core 0.14 - 0.38mm²
Contact Type Other
Degree of protection (IP), mounted IP68
Diameter connector 12.02mm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Material of contact surface Nickel
Material thread ring Other
Min. number of insertion cycles 100
Number of control contacts 3
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened false
Thread size M N/A
Type of electric connection Insulation piercing connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Trustpilot