14L Bottle Base

MEXCO Brand: MEXCO
The components in the MEXCO MEX3180 range, including the zebase, zehose, and zelipi, are integral parts of specialised 14-litre bottle systems essential for fluid handling applications.
Description Image Product Buy Pricing (Ex VAT) Capacity Suitable For Type
MEXCO MEX3180/ZEBASE 14L Bottle Base
MEXCO MEX3180/ZEBASE 14L Bottle Base
Standard range
Order code: 68-4025
MPN: MEX3180/ZEBASE

Despatched within 4 working days - 2 in stock
1+ £16.18
Price per unit Ex VAT
Not Applicable Water Bottles
MEXCO MEX3180/ZEHOSE 14L Bottle Hose Assembly
MEXCO MEX3180/ZEHOSE 14L Bottle Hose Assembly
Standard range
Order code: 68-4026
MPN: MEX3180/ZEHOSE

Despatched within 4 working days - 1 in stock
1+ £25.37
Price per unit Ex VAT
Water Bottles
MEXCO MEX3180/ZELIPI 14L Bottle Lift Pipe Assembly
MEXCO MEX3180/ZELIPI 14L Bottle Lift Pipe Assembly
Standard range
Order code: 68-4027
MPN: MEX3180/ZELIPI

Despatched within 4 working days - 2 in stock
1+ £12.32
Price per unit Ex VAT
Not Applicable Water Bottles
MEXCO MEX3180/ZESEAL 14L Bottle 'O' Ring
MEXCO MEX3180/ZESEAL 14L Bottle 'O' Ring
Standard range
Order code: 68-4028
MPN: MEX3180/ZESEAL

Despatched within 4 working days - 2 in stock
1+ £12.03
Price per unit Ex VAT
Not Applicable Water Bottles
MEXCO MEX3180/ZEPRV 14L Bottle Pressure Valve
MEXCO MEX3180/ZEPRV 14L Bottle Pressure Valve
Standard range
Order code: 68-4029
MPN: MEX3180/ZEPRV

Despatched within 4 working days - 5 in stock
1+ £6.82
Price per unit Ex VAT
Pressure washer Water Bottles
MEXCO MEX3180/ZEPUMP 14L Bottle Pump Handle Kit
MEXCO MEX3180/ZEPUMP 14L Bottle Pump Handle Kit
Standard range
Order code: 68-4030
MPN: MEX3180/ZEPUMP

Despatched within 4 working days - 15 in stock
1+ £20.07
Price per unit Ex VAT
Water Bottles
MEXCO MEX3180/ZEQUCO 14L Bottle Quick Connector
MEXCO MEX3180/ZEQUCO 14L Bottle Quick Connector
Standard range
Order code: 68-4031
MPN: MEX3180/ZEQUCO

Despatched within 4 working days - 2 in stock
1+ £10.03
Price per unit Ex VAT
Water Bottles

Trustpilot