Raaco 119290 Insert 80 BA8-3

MPN
119290
Brand
Raaco
EAN-13
5733439119290
Order Code
14-2156
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockAdditional quantity lead time 7 weeks

These tough, polypropylene (PP) inserts are designed to sub-divide Raaco service cases and storage boxes to suit the user's application.


  • Dimensions (L x W x H) 235 x 55 x 69mm
  • Raaco type BA8-3
Type Inserts
Colour Transparent
Height 69mm
Length 235mm
Material Polypropylene
Width 55mm

Reviews

Be the first to submit a review

Trustpilot