Raaco 119313 Insert 80 BA7-2

MPN
119313
Brand
Raaco
EAN-13
5733439119313
Order Code
14-2150
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £5.08 £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockAdditional quantity lead time 7 weeks

These tough, polypropylene (PP) inserts are designed to sub-divide Raaco service cases and storage boxes to suit the user's application.


  • Dimensions (L x W x H) 218 x 79 x 69mm
  • Raaco type BA7-2
Type Inserts
Colour Transparent
Height 69mm
Length 218mm
Material Polypropylene
Width 79mm

Reviews

Be the first to submit a review

Trustpilot