Raaco 119320 Insert 80 BA6-1

MPN
119320
Brand
Raaco
EAN-13
5733439119320
Order Code
14-2146
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 7 weeks

These tough, polypropylene (PP) inserts are designed to sub-divide Raaco service cases and storage boxes to suit the user's application.


  • Dimensions (L x W x H) 157 x 109 x 69mm
  • Raaco type BA6-1
Type Inserts
Colour Transparent
Height 69mm
Length 157mm
Material Polypropylene
Width 109mm

Reviews

Be the first to submit a review

Trustpilot