Raaco 136341 CarryLite 150-9 Organiser Service Case 8 Dividers

MPN
136341
Brand
Raaco
EAN-13
5733439136341
Order Code
14-2054
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 7 weeks

The Raaco 136341 Carrylite 150-9 Organiser Service Case has 8 adjustable dividers that create 9 customisable compartments to fit your precise requirements. The case is fitted with sliding locks and a handle, and is made from polypropylene (PP) and polycarbonate (PC).


  • 8 adjustable dividers
  • 9 customisable compartments
  • Fitted with handle and sliding locks
  • Made from polypropylene and polycarbonate
  • Dimensions 413 x 330 x 147mm
  • Load capacity 20kg
  • Volume 0.0221m³
  • Weight 2.072kg
  • Raaco type 136341, CarryLite 150-9
Type Organiser
Colour Black/transparent
Dimension 413 x 330 x 147mm
Dimensions 413 x 330 x 147mm
Height 147mm
Length 330mm
Load capacity 20kg
Material Polypropylene and polycarbonate
Number of Compartments 9
Volume 0.0221m3
Weight 2.072kg
Width 413mm

Reviews

Be the first to submit a review

Trustpilot