Raaco 136273 CarryLite 55 5x10-25/2 With Single 'U' Profile Lid Service Case

MPN
136273
Brand
Raaco
EAN-13
5733439136273
Order Code
14-2050
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
4+ £42.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 4 working days - 18 in stock

The Carry-Lite 55 5x10-25/2 is a professional quality lightweight parts case from Raaco, sub-divided by 25 equally sized removable compartment inserts. The case is fitted with sliding locks and a carry handle and is made of polypropylene (PP) and polycarbonate (PC). The inside of the lid has moulded-in 'U' profiles which locate with the inserts to prevent movement and hold the contents securely in place.


  • Professional quality lightweight parts case
  • Supplied complete with 25 equally sized removable compartment inserts
  • Fitted with sliding locks and a carry handle
  • Made of polypropylene (PP) and polycarbonate (PC)
  • Size: 413 x 330 x 57mm (W x D x H)
  • Load capacity 10kg
  • Volume 0.0084m³
  • Weight: 1.533kg
  • Colour: Raaco blue
  • Raaco type 136273, CarryLite55 5x10-25/2
Type Assortment case
Colour Black/transparent
Height 57mm
Length 413mm
Material Polypropylene and polycarbonate
Number of Compartments 25
Weight 1.533kg
Width 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot