Raaco 136297 CarryLite 55 5x10-25/1 With Single 'U' Profile Lid Service Case

MPN
136297
Brand
Raaco
EAN-13
5733439136297
Order Code
14-2048
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
4+ £38.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 15/08/2026

The Carry-Lite 55 5x10-25/1 is a professional quality lightweight parts case from Raaco, sub-divided by 25 removable compartment inserts. The case is fitted with sliding locks and a carry handle and is made of polypropylene (PP) and polycarbonate (PC). The inside of the lid has moulded-in 'U' profiles which locate with the inserts to prevent movement and hold the contents securely in place.


  • Professional quality lightweight parts case
  • Supplied complete with 25 removable compartment inserts
  • Fitted with sliding locks and a carry handle
  • Made of polypropylene (PP) and polycarbonate (PC)
  • Size: 413 x 330 x 57mm (W x D x H)
  • Load capacity 10kg
  • Volume 0.0084m³
  • Weight: 1.557kg
  • Colour: Raaco blue
  • Raaco type 136297, CarryLite55 5x10-25/1
Type Assortment case
Colour Black/transparent
Height 57mm
Length 413mm
Load capacity 10kg
Material Polypropylene and polycarbonate
Number of Compartments 25
Volume 0.0084m3
Weight 1.557kg
Width 330mm

Reviews

Be the first to submit a review

Trustpilot