Treston M1500 1493 x 100mm Bin Rail. Capacity 50 Kgs

Image Representative of Range

Treston M1500 1493 x 100mm Bin Rail. Capacity 50 Kgs

MPN
859154-49
Brand
Treston
EAN-13
6416763071500
Order Code
14-1437
Country of Origin
Finland
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £93.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/07/2026

Use this bin rail from Treston to help customise your workbench to suit the way you want to work.


  • Size 1493 x 100mm
  • Maximum load capacity 50kg
  • Manufacturer's part 859 154-49
Type Bin rail
Width 1.493m
Depth 100mm
Size 1493 x 100mm
Size 1 93 x 100mm

Reviews

Be the first to submit a review

Trustpilot