Easter Opening Hours and Delivery Dates here
Treston AT120TPH 1080 x 500mm Lower Shelf

Image Representative of Range

Treston AT120TPH 1080 x 500mm Lower Shelf

Order Code:

14-1417

Brand: Treston MPN: AT 120TPH EAN-13: 6416763068333
Qty Unit Price (Ex VAT)
1+ £355.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/05/2026

If space is limited above your Treston work station, a lower shelf can be hung from the horizontal bars to provide extra capacity.


  • Suitable for use with Treston TP and TPH series workbenches
  • Size 1080 x 500mm
  • Maximum load 50kg
  • Manufacturer's part AT120TPH
Type Shelf
Width 1.08m
Depth 500mm
Size 1080 x 500mm
Size 1 80 x 500mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot