Raaco 136259 HandyBox 55 - Empty

MPN
136259
Brand
Raaco
EAN-13
5733439136259
Order Code
14-0603
Country of Origin
Denmark
  • Free UK shipping available
  • Quickly find another product in this range by Number of Compartments:

    15 / 15 / 17 / 17 0
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Raaco 136259 HandyBox transport box is an excellent accessory for your existing Raaco Assorter 55 cases.

The box has room for four Assorters, is easy to carry around and provides quick access to the contents.


  • Takes four 261mm wide Assorter 55 boxes
  • Dimensions (W x H x D): 376 x 310 x 265mm
  • Load capacity: 25kg
  • Weight: 2.195kg
  • Colour: black
  • Raaco type 136259
Type Assorter carry case
Colour Black
Height 310mm
Length 376mm
Load Capacity 25kg
Material Polypropylene
Number of Compartments 0
Weight 2.195kg
Width 265mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot