Raaco 136242 Handybox 55x4

MPN
136242
Brand
Raaco
EAN-13
5733439136242
Order Code
14-0601
Country of Origin
Denmark
  • Quickly find another product in this range by Number of Compartments:

    15 / 15 / 17 / 17 0
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 77 in stockAdditional quantity lead time 7 weeks

The Raaco HandyBox 55 is a lightweight, robust, portable storage unit which comes complete with 4 Raaco Assorter 55 service cases. The Assorter 55 service cases are fitted with sliding locks and removable compartments. The cases fit into the portable unit as sliding drawers.

The HandyBox 55 unit has a top handle for portability and can also be stacked or wall mounted.
  • Supplied complete with 4 Assorter Cases and compartments
  • 2 cases with 15 compartments and 2 cases with 17 compartments
  • Can be used as a stand-alone rack, or can be stacked, hung or grouped together
  • Moulded-in lugs allow safe side-by-side grouping
  • Carrying handle folds flat for vertical stacking
  • Impact-proof polypropylene
  • Ideal for the mobile workshop
  • Overall dimensions: 310 (H) x 376 (W) x 265 (D) mm
  • Net weight 4.66kg
  • Colour: black
  • Raaco type 136242
Type Assorter carry case
Colour Black
Height 310mm
Length 376mm
Material Polypropylene
Net weight 4.66kg
Number of Compartments 15 / 15 / 17 / 17
Width 265mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 14-0601

Q. Hi, are the compartments inside the draws adjustable or fixed, thank you

A. Hi Raymond, thank you for your question. This come with 4 x Raaco assorter 55, details of the cases can be found here. Compartments can be rearranged to suit the application. There is a grid pattern in base and the lid locks inserts in place. Contents do not spill when the case is tipped or carried.

Reviews

Be the first to submit a review

Trustpilot