Genie 08 Microcontroller IC Version 2

Image Representative of Range

Genie 08 Microcontroller IC Version 2

MPN
Genie 08
Brand
Genie
Order Code
13-6040
Country of Origin
Thailand
  • Quickly find another product in this range by Type:

    GENIE 08 Microcontroller v.2 GENIE 14 Microcontroller v.2 GENIE 18 Microcontroller v.2 GENIE 20 Microcontroller v.2 USB cable
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.29
5+ £2.21
10+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 704 in stockAdditional quantity lead time 7 days

This new version 2 GENIE 08 microcontroller has been designed as a direct replacement for the older version 1 GENIE C08 device. The version 2 MCU is faster and more powerful and can store larger flowchart or BASIC programs.

GENIE is a low-cost microcontroller programming system designed exclusively for schools and colleges. The free, user-friendly flowchart software allows you to add intelligence and control to your new and existing design projects. No separate programmer is required and downloading is via a USB or serial cable.It is possible to run multiple programs at the same time on a single chip and also to run and test programs live on a connected GENIE chip.


  • Developed by the authors of Livewire, PCB Wizard and Circuit Wizard
  • Free, user-friendly GENIE flowchart programming software
  • 32 MHz 'turbo' speed mode
  • 1-Wire, I2C and servo support
  • On-screen monitoring and calibration of digital and analogue signals
  • Plug & play operation automatically detects a GENIE IC when it is connected
  • Also available is a plug & play USB download cable, which eliminates COM port problems

Note: In order to program these version 2 GENIE microcontrollers, either Circuit Wizard 3 or the free GENIE Programming Editor software is required.

The chip is designed to work with either the Circuit Wizard 3 software or the GENIE flowchart programming software for Microsoft Windows™ and there are free online resources and community website at www.genieonline.com.


Type GENIE 08 Microcontroller v.2

Reviews

Be the first to submit a review

Trustpilot