1292AG-E4 Torque Wrench 1/2in Drive 70-350Nm

Teng Brand: Teng

This Teng Tools torque wrench is manufactured according to DIN 3122 standards. With a ratchet head, the torque wrench can be used for both tightening and final checking of the torque. The wrench is equipped with an angular gauge for after tightening. It is graduated in both Nm and ft.lb, and has a degree scale for after tightening of cylinder heads.

The ratchet head has a satin finish and for comfort and excellent grip, the wrench has a rubber handle.

Accuracy: ± 4%.
Drive: 1/2in Square Drive.

Range 70 to 350 Nm / 50 to 250 ft.lb

Description Image Product Buy Pricing (Ex VAT) Type
Teng 1292AG-E4 Torque Wrench 1/2in Drive 70-350Nm
Teng 1292AG-E4 Torque Wrench 1/2in Drive 70-350Nm
Standard range
Order code: 97-3493
MPN: 1292AG-E4

Despatched within 2 working days - 20 in stock
1+ £114.44
Price per unit Ex VAT
Wrench
Teng 1292AG-E4R 1292AG-ER4 Torque Wrench 1/2in Drive 70-350Nm
Teng 1292AG-E4R 1292AG-ER4 Torque Wrench 1/2in Drive 70-350Nm
Standard range
Order code: 97-3494
MPN: 1292AG-E4R

Despatched within 2 working days - 15 in stock
1+ £241.14
Price per unit Ex VAT
Wrench
Teng 1292AG-EP Torque Wrench 1/2in Drive 40-210Nm
Teng 1292AG-EP Torque Wrench 1/2in Drive 40-210Nm
Standard range
Order code: 97-3495
MPN: 1292AG-EP

Despatched within 2 working days - 100 in stock
1+ £67.67
Price per unit Ex VAT
Wrench

Trustpilot