Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 33785 1200 - 6000 Psi Air Grease Gun

Order Code:  

91-6459

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 33785  Copy to clipboard EAN-13: 5010559337859
  • Country of Origin: Taiwan
 Report an error

Discontinued

Pistol-type, single shot gun suitable for agricultural, automotive and industrial applications. Three methods of grease loading available: Standard 400g cartridges, filler pump and bulk. Supplied complete with rigid and flexible delivery tubes. Display carton.


    Specification:
  • Operating air pressure: 30-110psi (2.1-7.6bar)
  • Capacity: 400cc
  • Outlet pressure: 1200-4500psi (83-414bar)
  • Air inlet: 1/4" BSP
  • Minimum hose size: 1/4" I.D
  • Weight: 1.5kg
Type Air operated pistol grease gun

Reviews


Be the first to submit a review